
* Images are for reference only
3-1415390-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 3-1415390-1
- JLCPCB Part #
- C1563041
- Package
- Plugin
- Description
- -40℃~+85℃ 12V 400V@AC 5A 8ms 8ms AgNi One set changeover: 1C (SPDT - changeover) Single Coil 插件 Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3023
200+
$0.8911
500+
$0.8606
1000+
$0.8445
Related Products
Welcome back, may I help you?