
* Images are for reference only
TYEH1A336E55MTR
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- TYEH1A336E55MTR
- JLCPCB Part #
- C2164936
- Package
- SMD,D5xL5.3mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 10V 31mA@120Hz 33uF ±20% SMD,D5xL5.3mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 143
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0627
200+
$0.0244
500+
$0.0234
1000+
$0.0231
Related Products
Welcome back, may I help you?