This website requires JavaScript.
no-image

* Images are for reference only

SMA-A0102FTDL100K

Extended
Manufacturer
TE Connectivity
MFR.Part #
SMA-A0102FTDL100K
JLCPCB Part #
C2082690
Package
MELF-0102
Description
-55℃~+155℃ 100kΩ 200V 300mW Metal Film Resistor ±1% ±50ppm/℃ MELF-0102 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2513
200+ $0.0974
500+ $0.0938
1000+ $0.0922

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons