
* Images are for reference only
TLRP3A20CR003FTDG
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- TLRP3A20CR003FTDG
- JLCPCB Part #
- C3976987
- Package
- 2512
- Description
- -55℃~+170℃ 2W 3mΩ ±1% ±25ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1657
200+
$0.0642
500+
$0.0619
1000+
$0.0608
Welcome back, may I help you?