
* Images are for reference only
T9AS1D17-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- T9AS1D17-5
- JLCPCB Part #
- C7356676
- Package
- Plugin
- Description
- -55℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 15ms 15ms 20A 277V@AC 5V AgCdO 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6616
200+
$3.4563
500+
$3.3403
1000+
$3.2839
Related Products
Welcome back, may I help you?