
* Images are for reference only
1-745491-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-745491-7
- JLCPCB Part #
- C592681
- Package
- -
- Description
- -55℃~+105℃ 2 250V 9P Black Female Standard D-Sub - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 560
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$9.7842
10+
$9.5968
30+
$9.4709
100+
$9.3465
Welcome back, may I help you?