This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

T9AS1D12-9

Extended
Manufacturer
TE Connectivity
MFR.Part #
T9AS1D12-9
JLCPCB Part #
C1564238
Package
插件,32.5x27.4mm
Description
-55℃~+85℃ 15ms 15ms 1W 277V@AC 30A 75mΩ 81Ω 9V 插件,32.5x27.4mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 49

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 49

In-stock Item Pricing

Qty Unit Price
1+ $10.0545
10+ $9.8570
30+ $9.7254
100+ $9.5938

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons