
* Images are for reference only
T9AS1D12-5
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- T9AS1D12-5
- JLCPCB Part #
- C1524583
- Package
- 插件,32.5x27.4mm
- Description
- -55℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 15ms 15ms 1W 20A@28VDC、20A@240VAC、25A@240VAC、30A@240VAC 25Ω 277V@AC 30A 5V 75mΩ AgCdO 插件,32.5x27.4mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7944
10+
$5.6508
30+
$5.5556
100+
$5.4605
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?