
* Images are for reference only
1-1241152-2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1241152-2
- JLCPCB Part #
- C6063402
- Package
- SMD,P=2.54mm
- Description
- 1 12P 2.54mm 6.2mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5475
200+
$1.0168
600+
$0.9829
1200+
$0.9652
Welcome back, may I help you?