
* Images are for reference only
T9AP1D22-18-01
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- T9AP1D22-18-01
- JLCPCB Part #
- C6328653
- Package
- Plugin
- Description
- -55℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 15ms 15ms 18V 1W 277V@AC 30A 30A@240VAC 324Ω 75mΩ AgCdO Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1586
200+
$1.6606
500+
$1.6041
1000+
$1.5766
Welcome back, may I help you?