
* Images are for reference only
T92P11D22-110
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- T92P11D22-110
- JLCPCB Part #
- C5954168
- Package
- -
- Description
- -55℃~+85℃ 1.7W 100mΩ 11 110V 15ms 15ms 2 Form C: 2C (DPDT-CO) 277V@AC 30A 30A@277VAC 7.255kΩ AgCdO - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.7171
240+
$7.8686
480+
$7.6053
960+
$7.4752
Welcome back, may I help you?