
* Images are for reference only
EDS07SGNNTR04Q
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- EDS07SGNNTR04Q
- JLCPCB Part #
- C5727997
- Package
- SMD,P=2.54mm
- Description
- -20℃~+85℃ 2.54mm 24V 25mA 7 Gull Wing SPST Slide, Rocked SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$3.5527
10+
$3.4868
30+
$3.4434
100+
$3.3985
Related Products
Welcome back, may I help you?