
* Images are for reference only
SMF5330KJT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- SMF5330KJT
- JLCPCB Part #
- C3919225
- Package
- SMD
- Description
- -55℃~+200℃ 330kΩ 5W Metal Film Resistor ±100ppm/℃ ±5% SMD Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4292
200+
$0.1661
500+
$0.1603
1000+
$0.1574
Welcome back, may I help you?