
* Images are for reference only
SMA-A0207BTNT2K2
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- SMA-A0207BTNT2K2
- JLCPCB Part #
- C4157989
- Package
- 0207
- Description
- -55℃~+155℃ 1W 2.2kΩ Metal Film Resistor ±0.1% ±15ppm/℃ 0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7693
200+
$0.2981
500+
$0.2869
1000+
$0.2821
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?