This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SMA-A0207BTNT180R

Extended
Manufacturer
TE Connectivity
MFR.Part #
SMA-A0207BTNT180R
JLCPCB Part #
C2084624
Package
MELF-0207
Description
-55℃~+155℃ 180Ω 1W 350V Metal Film Resistor ±0.1% ±15ppm/℃ MELF-0207 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7999
10+ $0.6569
30+ $0.5847
100+ $0.5140
500+ $0.4722
1000+ $0.4497

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons