
* Images are for reference only
SMA-A0204FTDX10R
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- SMA-A0204FTDX10R
- JLCPCB Part #
- C20519266
- Package
- MELF-0204
- Description
- -55℃~+155℃ 10Ω 200V 400mW Thin Film Resistor ±1% ±50ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 942
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 942
In-stock Item Pricing
Qty Unit Price
1+
$0.0569
50+
$0.0559
150+
$0.0551
500+
$0.0545
Related Products
Welcome back, may I help you?