
* Images are for reference only
499252-9
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 499252-9
- JLCPCB Part #
- C590108
- Package
- Plugin,P=1.27mm
- Description
- 2 2.54mm 2.54mm 2x7P 7 Black Free Hanging Gold Phosphor bronze Pressure fitting head 插件,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.5668
10+
$0.4605
30+
$0.4090
100+
$0.3559
500+
$0.3253
1000+
$0.3092
Related Products