This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMA0204FTEV4703

Extended
Manufacturer
TE Connectivity
MFR.Part #
SMA0204FTEV4703
JLCPCB Part #
C2122852
Package
0204
Description
-55℃~+155℃ 200V 250mW 470kΩ Metal Film Resistor ±1% ±100ppm/℃ 0204 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 269

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0333
4000+ $0.0129
10000+ $0.0124
20000+ $0.0122

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons