
* Images are for reference only
SM1391-BCE-S-015-000
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- SM1391-BCE-S-015-000
- JLCPCB Part #
- C3244687
- Package
- SOIC-16
- Description
- -40℃~+105℃ 0Kpa~1.0342bar 3V~3.6V SOIC-16 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 45
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.7870
200+
$5.7224
500+
$5.5217
1000+
$5.4221
Welcome back, may I help you?