
* Images are for reference only
SDT-S-103DMR,000
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- SDT-S-103DMR,000
- JLCPCB Part #
- C6216225
- Package
- Plugin
- Description
- -30℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 10A 15ms 30V@DC、250V@AC 3V 5ms AgSnO2 Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1185
200+
$1.2452
500+
$1.2034
1000+
$1.1825
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?