
* Images are for reference only
SC30R33KT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- SC30R33KT
- JLCPCB Part #
- C21327481
- Package
- 插件,D2.8xL7.0mm
- Description
- 220mΩ 330nH 900mA ±10% 插件,D2.8xL7.0mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.2263
10+
$5.1296
30+
$5.0652
100+
$5.0024
Related Products
Welcome back, may I help you?