
* Images are for reference only
SC102R7KT
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- SC102R7KT
- JLCPCB Part #
- C1335627
- Package
- Plugin,D4.2xL10mm
- Description
- 1.4Ω 125MHz 2.7uH 32@7.9MHz 410mA ±10% 插件,D4.2xL10mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5688
200+
$0.9955
500+
$0.9601
1000+
$0.9425
Welcome back, may I help you?