This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RZF1-1A6-L024

Extended
Manufacturer
TE Connectivity
MFR.Part #
RZF1-1A6-L024
JLCPCB Part #
C6670311
Package
Plugin
Description
-40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 16A 24V 400V@AC 6ms 8ms AgNi Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 20

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.0596
200+ $2.4194
500+ $2.3372
1000+ $2.2986

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons