
* Images are for reference only
RP73PF1J118KBTDF
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- RP73PF1J118KBTDF
- JLCPCB Part #
- C24566732
- Package
- 0603
- Description
- -55℃~+155℃ 100V 118kΩ 166mW Thin Film Resistor ±0.1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3083
10+
$0.3018
30+
$0.2986
100+
$0.2937
Welcome back, may I help you?