
* Images are for reference only
2299450-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 2299450-1
- JLCPCB Part #
- C532506
- Package
- -
- Description
- -40℃~+130℃ 14P 2 Automotive Connector Housing - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 140
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.0385
10+
$1.0208
30+
$1.0095
100+
$0.9982
500+
$0.9322
Related Products