
* Images are for reference only
RP73PF1E60K4BTD
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- RP73PF1E60K4BTD
- JLCPCB Part #
- C2084991
- Package
- 0402
- Description
- -55℃~+155℃ 100mW 50V 60.4kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8317
10+
$0.6792
30+
$0.6021
100+
$0.5267
500+
$0.4817
1000+
$0.4576
Welcome back, may I help you?