
* Images are for reference only
RP73D2B2K21BTG
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- RP73D2B2K21BTG
- JLCPCB Part #
- C4205810
- Package
- 1206
- Description
- -55℃~+155℃ 2.21kΩ 250mW Thin Film Resistor ±0.1% ±15ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.8815
10+
$0.8623
30+
$0.8494
100+
$0.8366
Welcome back, may I help you?