
* Images are for reference only
RN73C2A6K34BTD
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- RN73C2A6K34BTD
- JLCPCB Part #
- C1716149
- Package
- 0805
- Description
- -55℃~+155℃ 100V 100mW 6.34kΩ Thin Film Resistor ±0.1% ±10ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2150
200+
$0.0832
500+
$0.0803
1000+
$0.0789
Welcome back, may I help you?