
* Images are for reference only
RL73K2HR39JTE
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- RL73K2HR39JTE
- JLCPCB Part #
- C2140409
- Package
- 2010
- Description
- 390mΩ 750mW Current Sense Resistor ±200ppm/℃ ±5% 2010 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 111
Full Reel: 8000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0808
200+
$0.0313
500+
$0.0302
1000+
$0.0297
Related Products
Welcome back, may I help you?