
* Images are for reference only
RH73X1E10GKTN
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- RH73X1E10GKTN
- JLCPCB Part #
- C4020410
- Package
- 0402
- Description
- -55℃~+125℃ 10000MΩ 50mW Thick Film Resistor ±10% ±1000ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2090
200+
$2.7908
500+
$2.6928
1000+
$2.6430
Related Products
Welcome back, may I help you?