This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R10-E6Z2-V700

Extended
Manufacturer
TE Connectivity
MFR.Part #
R10-E6Z2-V700
JLCPCB Part #
C7333983
Package
SOCKETABLE
Description
-55℃~+75℃ 2 Form C: 2C (DPDT-CO) 24V 2A 30V@DC、120V@AC Silver SOCKETABLE Signal Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 350

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $131.8955
350+ $52.6278
700+ $50.8691
1050+ $49.9994
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons