
* Images are for reference only
R10-E1Z2-S800
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- R10-E1Z2-S800
- JLCPCB Part #
- C1560500
- Package
- Plugin,18.7x30.1mm
- Description
- -55℃~+75℃ 12V 2 Form C: 2C (DPDT-CO) 2A 30V@DC、120V@AC Silver 插件,18.7x30.1mm Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$83.4230
200+
$32.2849
500+
$31.1498
1000+
$30.5895
Welcome back, may I help you?