This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R10-E1Z4-V185

Extended
Manufacturer
TE Connectivity
MFR.Part #
R10-E1Z4-V185
JLCPCB Part #
C1560726
Package
Plugin,18.7x30.1mm
Description
-55℃~+75℃ 12V 2A 30V@DC、120V@AC Four-pole double throw conversion: 4C Silver 插件,18.7x30.1mm Signal Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $71.5752
200+ $27.6985
500+ $26.7249
1000+ $26.2454
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons