This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PT570L24

Extended
Manufacturer
TE Connectivity
MFR.Part #
PT570L24
JLCPCB Part #
C3151789
Package
Plugin,22.5x28mm
Description
-40℃~+70℃ 10ms 15ms 22.5mm 240V@AC 24V 28mm 4 Form C: 4C (4PDT-CO) 6A 6A@250VAC 759mW 777Ω AgNi Non-Polarized, Single Coil (With LED) 插件,22.5x28mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 10

$0.01

Add To List

Available Order Qty: 2

In-stock Item Pricing

Qty Unit Price
1+ $14.4013
10+ $14.0047
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons