This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OMI-SH-112LM,000

Extended
Manufacturer
TE Connectivity
MFR.Part #
OMI-SH-112LM,000
JLCPCB Part #
C5702609
Package
Plugin
Description
-30℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 10A 12V 20ms 30V@DC、250V@AC 8ms AgSnO2 Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0567
200+ $1.2198
500+ $1.1795
1000+ $1.1586
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons