This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OMIH-SS-105LM,300

Extended
Manufacturer
TE Connectivity
MFR.Part #
OMIH-SS-105LM,300
JLCPCB Part #
C5817435
Package
Plugin
Description
-30℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 16A 20ms 30V@DC、250V@AC 5V 8ms AgSnO2 Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9030
200+ $1.5574
500+ $1.5060
1000+ $1.4803

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons