
* Images are for reference only
OJ-SS-112HMF,000
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- OJ-SS-112HMF,000
- JLCPCB Part #
- C1564834
- Package
- Plugin,10.2x18.2mm
- Description
- 1 Set Normally Open: 1A (SPST NO) 10A 12V 30V@DC、277V@AC 4ms 插件,10.2x18.2mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0629
200+
$0.4111
500+
$0.3966
1000+
$0.3902
Related Products
Welcome back, may I help you?