This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OJE-SS-109LM,000

Extended
Manufacturer
TE Connectivity
MFR.Part #
OJE-SS-109LM,000
JLCPCB Part #
C6134422
Package
Plugin
Description
-30℃~+90℃ 1 Set Normally Open: 1A (SPST NO) 15ms 30V@DC、277V@AC 3A 4ms 9V Silver Plugin Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8654
200+ $0.3452
500+ $0.3340
1000+ $0.3292
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons