
* Images are for reference only
HC2-HP-AC240V-F
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- HC2-HP-AC240V-F
- JLCPCB Part #
- C7201317
- Package
- Plugin
- Description
- -50℃~+70℃ 10ms 10ms 2 Form C: 2C (DPDT-CO) 240V 250V@AC 7A Silver Alloy (Cd-Free) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9209
200+
$5.1555
500+
$4.9835
1000+
$4.8982
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →