This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

KUMP-11A18-24

Extended
Manufacturer
TE Connectivity
MFR.Part #
KUMP-11A18-24
JLCPCB Part #
C6072509
Package
SOCKETABLE
Description
-45℃~+55℃ 10ms 15A 15ms 2 Form C: 2C (DPDT-CO) 24V 277V@AC AgCdO SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $54.7169
200+ $21.8325
500+ $21.1031
1000+ $20.7432

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons