This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HPCR0819AK220RST

Extended
Manufacturer
TE Connectivity
MFR.Part #
HPCR0819AK220RST
JLCPCB Part #
C3460695
Package
Plugin
Description
-55℃~+230℃ -800ppm/℃~0ppm/℃ 220Ω 2W Ceramic Resistor ±10% 插件 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.6966
250+ $1.0440
500+ $1.0070
1000+ $0.9894
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons