
* Images are for reference only
HPCR0819AK1K8ST
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- HPCR0819AK1K8ST
- JLCPCB Part #
- C3431721
- Package
- Plugin
- Description
- -55℃~+230℃ -800ppm/℃~0ppm/℃ 1.8kΩ 2W Ceramic Resistor ±10% 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1211
250+
$1.2090
500+
$1.1656
1000+
$1.1448
Welcome back, may I help you?