This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

3503G2B137RFTD

Extended
Manufacturer
TE Connectivity
MFR.Part #
3503G2B137RFTD
JLCPCB Part #
C7180255
Package
1206
Description
-55℃~+155℃ 137Ω 2W Thin Film Resistor ±1% ±50ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 80

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 80

In-stock Item Pricing

Qty Unit Price
1+ $2.4532
10+ $2.1241
30+ $1.9202
100+ $1.7099
500+ $1.6136
1000+ $1.5734
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons