
* Images are for reference only
H856KBDA
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- H856KBDA
- JLCPCB Part #
- C1408830
- Package
- Plugin
- Description
- -55℃~+155℃ 250mW 56kΩ Metal Film Resistor ±0.1% ±25ppm/℃ 插件 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 67
In-stock Item Pricing
Qty Unit Price
1+
$2.3864
10+
$2.3396
30+
$2.3073
100+
$2.2766
Welcome back, may I help you?