
* Images are for reference only
FSM101
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- FSM101
- JLCPCB Part #
- C5340381
- Package
- DIP,12x12mm
- Description
- -35℃~+85℃ 1.6N 24V 50mA PC Pin Round Button SPST-NO Through Hole DIP,12x12mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6021
10+
$0.4849
30+
$0.4255
100+
$0.3677
400+
$0.3324
800+
$0.3147
Related Products
Welcome back, may I help you?