
* Images are for reference only
1-1623849-0
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1623849-0
- JLCPCB Part #
- C6032699
- Package
- Plugin
- Description
- 10kΩ 25 500mW ±10% ±100ppm/℃ 插件 Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6821
200+
$1.0703
500+
$1.0350
1000+
$1.0173