
* Images are for reference only
EDS03SGRNTR04Q
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- EDS03SGRNTR04Q
- JLCPCB Part #
- C5633620
- Package
- SMD,P=2.54mm
- Description
- -20℃~+85℃ 2.54mm 24V 25mA 3 SPST SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.5514
10+
$2.5048
30+
$2.4743
100+
$2.4421
Related Products
Welcome back, may I help you?