This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CRGV1206F422K

Extended
Manufacturer
TE Connectivity
MFR.Part #
CRGV1206F422K
JLCPCB Part #
C4244582
Package
1206
Description
-55℃~+125℃ 250mW 422kΩ Thick Film Resistor ±1% ±200ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 822

Full Reel: 20000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0293
200+ $0.0113
500+ $0.0109
1000+ $0.0107

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons