
* Images are for reference only
CRGS1206J330R
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- CRGS1206J330R
- JLCPCB Part #
- C4188684
- Package
- 1206
- Description
- -55℃~+155℃ 330Ω 600mW Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 93
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0965
2000+
$0.0374
5000+
$0.0361
10000+
$0.0354
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?