
* Images are for reference only
CRGS0603J6K8
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- CRGS0603J6K8
- JLCPCB Part #
- C2122197
- Package
- 0603
- Description
- -55℃~+155℃ 250mW 50V 6.8kΩ Thick Film Resistor ±100ppm/℃ ±5% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1416
200+
$0.0548
500+
$0.0529
1000+
$0.0519
Welcome back, may I help you?